RS PRO SMD Non Resettable Fuse 20A, 250V

Technical Document
Specifications
Brand
RS ProCurrent Rating
20A
Voltage Rating
250V
Body Material
Ceramic Tube Non Transparent
Body Length
10.1mm
Body Width
3.1mm
Body Height
3.1mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
BD 5.445
BD 1.089 Each (In a Pack of 5) (Exc. Vat)
BD 5.989
BD 1.198 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.445
BD 1.089 Each (In a Pack of 5) (Exc. Vat)
BD 5.989
BD 1.198 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
20A
Voltage Rating
250V
Body Material
Ceramic Tube Non Transparent
Body Length
10.1mm
Body Width
3.1mm
Body Height
3.1mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China