Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

RS Stock No.: 252-2143Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

1.5A

Voltage Rating

63V

Fuse Speed

Slow Blow

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.300

BD 0.066 Each (In a Pack of 50) (Exc. Vat)

BD 3.630

BD 0.073 Each (In a Pack of 50) (inc. VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

BD 3.300

BD 0.066 Each (In a Pack of 50) (Exc. Vat)

BD 3.630

BD 0.073 Each (In a Pack of 50) (inc. VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

1.5A

Voltage Rating

63V

Fuse Speed

Slow Blow

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Country of Origin

Taiwan, Province Of China