RS PRO Snap Action Foot Switch - Aluminium Case Material, NO + NC, 6 A Contact Current, 24V Contact Voltage

RS Stock No.: 238-0558Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

NO + NC

Foot Switch Type

Momentary Foot Switch

Switch Operation

Snap Action

Case Material

Aluminium

Contact Voltage Rating AC

24V, 120V, 400V

Contact Voltage Rating DC

24V, 120V, 400V

Contact Current Rating

6 A

Switch Environment

Heavy Duty

Country of Origin

Italy

Stock information temporarily unavailable.

BD 64.774

BD 64.774 Each (Exc. Vat)

BD 71.251

BD 71.251 Each (inc. VAT)

RS PRO Snap Action Foot Switch - Aluminium Case Material, NO + NC, 6 A Contact Current, 24V Contact Voltage

BD 64.774

BD 64.774 Each (Exc. Vat)

BD 71.251

BD 71.251 Each (inc. VAT)

RS PRO Snap Action Foot Switch - Aluminium Case Material, NO + NC, 6 A Contact Current, 24V Contact Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

NO + NC

Foot Switch Type

Momentary Foot Switch

Switch Operation

Snap Action

Case Material

Aluminium

Contact Voltage Rating AC

24V, 120V, 400V

Contact Voltage Rating DC

24V, 120V, 400V

Contact Current Rating

6 A

Switch Environment

Heavy Duty

Country of Origin

Italy