RS PRO Snap On Cable Markers, Black on Orange, Pre-printed "3", 3 → 3.4mm Cable

RS Stock No.: 812-1253Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Snap On

Legend

3

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3.4mm

Colour

Black on Orange

Length

4mm

Quantity

100

Printable

No

Material

Nylon 6

Cable Diameter Range

3 → 3.4mm

Standards Met

RoHS Compliant, UL

Country of Origin

Taiwan, Province Of China

Product details

RS Snap on Nylon 66 Cable Marker MB-1

Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.

UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.952

BD 1.952 1 Reel of 100 (Exc. Vat)

BD 2.147

BD 2.147 1 Reel of 100 (inc. VAT)

RS PRO Snap On Cable Markers, Black on Orange, Pre-printed "3", 3 → 3.4mm Cable

BD 1.952

BD 1.952 1 Reel of 100 (Exc. Vat)

BD 2.147

BD 2.147 1 Reel of 100 (inc. VAT)

RS PRO Snap On Cable Markers, Black on Orange, Pre-printed "3", 3 → 3.4mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Snap On

Legend

3

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3.4mm

Colour

Black on Orange

Length

4mm

Quantity

100

Printable

No

Material

Nylon 6

Cable Diameter Range

3 → 3.4mm

Standards Met

RoHS Compliant, UL

Country of Origin

Taiwan, Province Of China

Product details

RS Snap on Nylon 66 Cable Marker MB-1

Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.

UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more