RS PRO Socket Ethernet Connector, Panel Mount, Cat6 Straight 1 Port 8 -Way

RS Stock No.: 265-0242Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat6

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

IDC

Orientation

Straight

Contact Material

Bronze, Phosphor Bronze

Contact Plating

Phosphor Gold

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 5.148

BD 5.148 Each (Exc. Vat)

BD 5.663

BD 5.663 Each (inc. VAT)

RS PRO Socket Ethernet Connector, Panel Mount, Cat6 Straight 1 Port 8 -Way

BD 5.148

BD 5.148 Each (Exc. Vat)

BD 5.663

BD 5.663 Each (inc. VAT)

RS PRO Socket Ethernet Connector, Panel Mount, Cat6 Straight 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.148
5 - 9BD 5.054
10+BD 5.027

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat6

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

IDC

Orientation

Straight

Contact Material

Bronze, Phosphor Bronze

Contact Plating

Phosphor Gold

Country of Origin

United Kingdom