RS PRO Socket Ethernet Connector, Panel Mount, Cat6 Straight 1 Port 8 -Way

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat6
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Connector Type
IDC
Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Phosphor Gold
Country of Origin
United Kingdom
BD 5.104
BD 5.104 Each (Exc. Vat)
BD 5.614
BD 5.614 Each (inc. VAT)
1
BD 5.104
BD 5.104 Each (Exc. Vat)
BD 5.614
BD 5.614 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.104 |
5 - 9 | BD 5.060 |
10+ | BD 5.016 |
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat6
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Connector Type
IDC
Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Phosphor Gold
Country of Origin
United Kingdom