RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
RS Stock No.: 235-4761Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Connector Type
RJ45
Series
FT
Stock information temporarily unavailable.
BD 7.073
BD 7.073 Each (Exc. Vat)
BD 7.780
BD 7.780 Each (inc. VAT)
RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
1
BD 7.073
BD 7.073 Each (Exc. Vat)
BD 7.780
BD 7.780 Each (inc. VAT)
RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.073 |
5 - 9 | BD 6.930 |
10 - 24 | BD 6.644 |
25+ | BD 5.984 |
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Connector Type
RJ45
Series
FT