Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Socket RJ45 Connector, Panel Mount, Cat6 1 Port 8 -Way

RS Stock No.: 235-4772Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat6

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

IDC

Series

FT

Stock information temporarily unavailable.

BD 10.395

BD 10.395 Each (Exc. Vat)

BD 11.435

BD 11.435 Each (inc. VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat6 1 Port 8 -Way

BD 10.395

BD 10.395 Each (Exc. Vat)

BD 11.435

BD 11.435 Each (inc. VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat6 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.395
5 - 9BD 10.192
10 - 24BD 9.768
25+BD 8.811

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat6

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

IDC

Series

FT