Technical Document
Specifications
Brand
RS ProApplication
Commercial, Industrial
Hard/Soft
Soft
Bristle Material
Natural Coco
Colour
Beige, Brown
Product Depth
40mm
Product Width
280mm
Brush Type
Hand Broom
Distrelec Product Id
30418203
Country of Origin
Sri Lanka
BD 2.981
BD 2.981 Each (Exc. Vat)
BD 3.279
BD 3.279 Each (inc. VAT)
1
BD 2.981
BD 2.981 Each (Exc. Vat)
BD 3.279
BD 3.279 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProApplication
Commercial, Industrial
Hard/Soft
Soft
Bristle Material
Natural Coco
Colour
Beige, Brown
Product Depth
40mm
Product Width
280mm
Brush Type
Hand Broom
Distrelec Product Id
30418203
Country of Origin
Sri Lanka