Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Soft Starter, 11.0kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 22 Amps

RS Stock No.: 227-5225Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

11.0kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

22 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

200mm

Overall Width

108mm

Overall Depth

105mm

Mounting Type

DIN Rail, Screw Fixing

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 151.756

BD 151.756 Each (Exc. Vat)

BD 166.932

BD 166.932 Each (inc. VAT)

RS PRO Soft Starter, 11.0kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 22 Amps

BD 151.756

BD 151.756 Each (Exc. Vat)

BD 166.932

BD 166.932 Each (inc. VAT)

RS PRO Soft Starter, 11.0kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 22 Amps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

11.0kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

22 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

200mm

Overall Width

108mm

Overall Depth

105mm

Mounting Type

DIN Rail, Screw Fixing

Country of Origin

China

You may be interested in