RS PRO Soft Starter, 15 kW, 400 V ac, 2 Phase, IP20

RS Stock No.: 135-9719Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

15 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

2

Current Rating

32 A

IP Rating

IP20

Overall Length

45mm

Overall Width

173mm

Overall Depth

158mm

Mounting Type

Snap-On

Standards Met

CE, cULus, DIN EN 50160

Country of Origin

Germany

Product details

Two Phase Soft Starts

Range of two-phase controlled soft starters. These soft starters offer soft acceleration and deceleration and are controlled by microcontroller. With the snap-on mounting to standard rail makes these soft starts easy to mount. The RS Pro Soft starts have three separate adjustable parameters, one for acceleration time, one for deceleration time and also one for the start voltage. All models are reliable and excellent quality.

Features & Benefits

Two-phase controlled soft starter
Controlled by microcontroller
optimised soft start
Current and torque reduction during acceleration
Easy mounting, for snap-mounting on 35mm standard rail
Integrated bypass relay
parameterisation by three potentiometers
No additional control voltage required
No mains neutral conductor (N) required
Economically priced substitute for star-delta starters
Compact design, 45 mm up to 32A and 52.5 mm at 45A
Protection IP20

You may be interested in
Stock information temporarily unavailable.

BD 133.766

BD 133.766 Each (Exc. Vat)

BD 147.143

BD 147.143 Each (inc. VAT)

RS PRO Soft Starter, 15 kW, 400 V ac, 2 Phase, IP20

BD 133.766

BD 133.766 Each (Exc. Vat)

BD 147.143

BD 147.143 Each (inc. VAT)

RS PRO Soft Starter, 15 kW, 400 V ac, 2 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

15 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

2

Current Rating

32 A

IP Rating

IP20

Overall Length

45mm

Overall Width

173mm

Overall Depth

158mm

Mounting Type

Snap-On

Standards Met

CE, cULus, DIN EN 50160

Country of Origin

Germany

Product details

Two Phase Soft Starts

Range of two-phase controlled soft starters. These soft starters offer soft acceleration and deceleration and are controlled by microcontroller. With the snap-on mounting to standard rail makes these soft starts easy to mount. The RS Pro Soft starts have three separate adjustable parameters, one for acceleration time, one for deceleration time and also one for the start voltage. All models are reliable and excellent quality.

Features & Benefits

Two-phase controlled soft starter
Controlled by microcontroller
optimised soft start
Current and torque reduction during acceleration
Easy mounting, for snap-mounting on 35mm standard rail
Integrated bypass relay
parameterisation by three potentiometers
No additional control voltage required
No mains neutral conductor (N) required
Economically priced substitute for star-delta starters
Compact design, 45 mm up to 32A and 52.5 mm at 45A
Protection IP20

You may be interested in