RS PRO Soft Starter, 15.0kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 30 Amps

Technical Document
Specifications
Brand
RS ProPower Rating
15.0kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
30 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
222mm
Overall Width
125mm
Overall Depth
135mm
Mounting Type
Screw Fixing
Country of Origin
China
BD 202.828
BD 202.828 Each (Exc. Vat)
BD 223.111
BD 223.111 Each (inc. VAT)
1
BD 202.828
BD 202.828 Each (Exc. Vat)
BD 223.111
BD 223.111 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
15.0kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
30 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
222mm
Overall Width
125mm
Overall Depth
135mm
Mounting Type
Screw Fixing
Country of Origin
China