Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Soft Starter, , 160 kW, 200 → 600 V, 3 Phase

RS Stock No.: 206-115Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

160 kW

Motor Starter Type

Soft Start

Voltage Rating

200 → 600 V

Phase

3

Current Rating

302 A

IP Rating

IP00

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,065.691

BD 1,065.691 Each (Exc. Vat)

BD 1,172.260

BD 1,172.260 Each (inc. VAT)

RS PRO Soft Starter, , 160 kW, 200 → 600 V, 3 Phase

BD 1,065.691

BD 1,065.691 Each (Exc. Vat)

BD 1,172.260

BD 1,172.260 Each (inc. VAT)

RS PRO Soft Starter, , 160 kW, 200 → 600 V, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

160 kW

Motor Starter Type

Soft Start

Voltage Rating

200 → 600 V

Phase

3

Current Rating

302 A

IP Rating

IP00

Country of Origin

United Kingdom