RS PRO Soft Starter, , 2.2 kW, 400 V ac, 3 Phase

RS Stock No.: 212-8683Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

2.2 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

5.5 A

Overall Length

120mm

Overall Width

45mm

Overall Depth

75mm

Mounting Type

DIN Rail

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 137.027

BD 137.027 Each (Exc. Vat)

BD 150.730

BD 150.730 Each (inc. VAT)

RS PRO Soft Starter, , 2.2 kW, 400 V ac, 3 Phase

BD 137.027

BD 137.027 Each (Exc. Vat)

BD 150.730

BD 150.730 Each (inc. VAT)

RS PRO Soft Starter, , 2.2 kW, 400 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

2.2 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

5.5 A

Overall Length

120mm

Overall Width

45mm

Overall Depth

75mm

Mounting Type

DIN Rail

Country of Origin

Germany

You may be interested in