RS PRO Soft Starter, , 280 kW, 110 V, 3 Phase
RS Stock No.: 206-076Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPower Rating
280 kW
Motor Starter Type
Soft Start
Voltage Rating
110 V
Phase
3
Current Rating
500 A
IP Rating
IP00
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 3,124.968
BD 3,124.968 Each (Exc. Vat)
BD 3,437.465
BD 3,437.465 Each (inc. VAT)
RS PRO Soft Starter, , 280 kW, 110 V, 3 Phase
1
BD 3,124.968
BD 3,124.968 Each (Exc. Vat)
BD 3,437.465
BD 3,437.465 Each (inc. VAT)
RS PRO Soft Starter, , 280 kW, 110 V, 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
280 kW
Motor Starter Type
Soft Start
Voltage Rating
110 V
Phase
3
Current Rating
500 A
IP Rating
IP00
Country of Origin
United Kingdom