RS PRO Soft Starter, 75kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 150 Amps

Technical Document
Specifications
Brand
RS ProPower Rating
75kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
150 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
310mm
Overall Width
155mm
Overall Depth
160mm
Mounting Type
Screw Fixing
Country of Origin
China
BD 550.084
BD 550.084 Each (Exc. Vat)
BD 605.092
BD 605.092 Each (inc. VAT)
1
BD 550.084
BD 550.084 Each (Exc. Vat)
BD 605.092
BD 605.092 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
75kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
150 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
310mm
Overall Width
155mm
Overall Depth
160mm
Mounting Type
Screw Fixing
Country of Origin
China