Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solder Tag, Brass Contacts, Tin

RS Stock No.: 186-7860Brand: RS PRODistrelec Article No.: 30414121
brand-logo
View all in Solder Tags

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

3.2mm

Contact Material

Brass

Contact Plating

Tin

Distrelec Product Id

30414121

Country of Origin

Taiwan, Province Of China

Product details

Solder Tags

Hot-tinned brass tags available to suit both metric and BA screw sizes

Features & Benefits

Surface treatment: hot tin plated
Thickness: 0.35 mm

You may be interested in
SOLDER TAGS 6BA/3MM
P.O.A.Each (Exc. Vat)
SOLDER TAGS 6BA
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 2.970

BD 2.970 1 Bag of 250 (Exc. Vat)

BD 3.267

BD 3.267 1 Bag of 250 (inc. VAT)

RS PRO Solder Tag, Brass Contacts, Tin

BD 2.970

BD 2.970 1 Bag of 250 (Exc. Vat)

BD 3.267

BD 3.267 1 Bag of 250 (inc. VAT)

RS PRO Solder Tag, Brass Contacts, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.970
10 - 49BD 2.865
50+BD 2.775
You may be interested in
SOLDER TAGS 6BA/3MM
P.O.A.Each (Exc. Vat)
SOLDER TAGS 6BA
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

3.2mm

Contact Material

Brass

Contact Plating

Tin

Distrelec Product Id

30414121

Country of Origin

Taiwan, Province Of China

Product details

Solder Tags

Hot-tinned brass tags available to suit both metric and BA screw sizes

Features & Benefits

Surface treatment: hot tin plated
Thickness: 0.35 mm

You may be interested in
SOLDER TAGS 6BA/3MM
P.O.A.Each (Exc. Vat)
SOLDER TAGS 6BA
P.O.A.Each (Exc. Vat)