Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solenoid Valve, 2 port(s) , NC, 230 V ac/dc, 3/4in

RS Stock No.: 190-4142Brand: RS PRO
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac/dc

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in BSP

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Water

Type

2 (Port)

Maximum Working Pressure

10 bar

Thread Standard or Connection Type

BSP

Maximum Operating Temperature

+60°C

Connection Gender

Male

Country of Origin

Slovenia

Stock information temporarily unavailable.

BD 6.358

BD 6.358 Each (Exc. Vat)

BD 6.994

BD 6.994 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 230 V ac/dc, 3/4in

BD 6.358

BD 6.358 Each (Exc. Vat)

BD 6.994

BD 6.994 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 230 V ac/dc, 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac/dc

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in BSP

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Water

Type

2 (Port)

Maximum Working Pressure

10 bar

Thread Standard or Connection Type

BSP

Maximum Operating Temperature

+60°C

Connection Gender

Male

Country of Origin

Slovenia