Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac, 1in

RS Stock No.: 235-1128Brand: RS PRO
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Type

2/2

Orifice Diameter

25mm

Body Material

Brass

Series

ELP

Thread Standard or Connection Type

G

Country of Origin

China

Stock information temporarily unavailable.

BD 82.176

BD 82.176 Each (Exc. Vat)

BD 90.394

BD 90.394 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac, 1in

BD 82.176

BD 82.176 Each (Exc. Vat)

BD 90.394

BD 90.394 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Type

2/2

Orifice Diameter

25mm

Body Material

Brass

Series

ELP

Thread Standard or Connection Type

G

Country of Origin

China