RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/2in

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G
Operation
Pilot
Default Valve Position
NC
Type
2/2
Orifice Diameter
15mm
Body Material
Brass
Series
ELP
Thread Standard or Connection Type
G
Country of Origin
China
BD 48.516
BD 48.516 Each (Exc. Vat)
BD 53.368
BD 53.368 Each (inc. VAT)
1
BD 48.516
BD 48.516 Each (Exc. Vat)
BD 53.368
BD 53.368 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G
Operation
Pilot
Default Valve Position
NC
Type
2/2
Orifice Diameter
15mm
Body Material
Brass
Series
ELP
Thread Standard or Connection Type
G
Country of Origin
China