RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc, 3/4in

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G
Operation
Pilot
Default Valve Position
NC
Type
2/2
Orifice Diameter
20mm
Body Material
Brass
Series
ELP
Thread Standard or Connection Type
G
Country of Origin
China
BD 54.615
BD 54.615 Each (Exc. Vat)
BD 60.077
BD 60.077 Each (inc. VAT)
1
BD 54.615
BD 54.615 Each (Exc. Vat)
BD 60.077
BD 60.077 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G
Operation
Pilot
Default Valve Position
NC
Type
2/2
Orifice Diameter
20mm
Body Material
Brass
Series
ELP
Thread Standard or Connection Type
G
Country of Origin
China