Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Solid Adhesive, 500 g

RS Stock No.: 691-195Brand: RS PRO
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

RS Pro

Adhesive Type

Epoxy Adhesive

Application

Industrial

Material Compatibility

Metal

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

16 h

Shear Strength

18 MPa

Maximum Operating Temperature

+121°C

Setting Time

60min

Operating Temperature Range

→ +121 °C

Country of Origin

Ireland

Product details

RS Pro Aluminium Filled Epoxy Putty

Our range of RS Pro aluminium filled epoxy putty provides a solid and reliable bond to aluminium and many other metals. It can simply and easily be applied to plenty of situations to make a reliable fix. The epoxy putty can be tapped, drilled, machined and painted over. Painting over your epoxy will futureproof it for a prolonged life.

Features and benefits-

• Cost effective for repairs to aluminium castings, components and equipment.
• Resistant to CFCs and many more chemicals.
• Mix ratio of 9:1
• Dry service temperature maximum - 121°C
• Cure time of just 16 hours to reach full properties.
• Compatible with aluminium and a host of other metals.
• Non – conductive putty.
• Shear strength – 18 MPa

Applications –

Our RS Pro aluminium epoxy putty is intended to be used for efficient and cost effective repairs. It can also be used to repair parts and equipment’s that require an aluminium non-rust finish. The putty is formulated to be a dense mix so you can easily apply it overhead and on vertical surfaces without it dripping of sagging.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

FAQ (Frequently Asked Questions)

Is this aluminium epoxy putty conductive?
No. This material is not conductive.

Can this be used to fill in chips and small holes?
Yes. This product will supply you with a beautiful aluminium finish too.

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid Adhesive, 500 g

P.O.A.

RS PRO Solid Adhesive, 500 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adhesive Type

Epoxy Adhesive

Application

Industrial

Material Compatibility

Metal

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

16 h

Shear Strength

18 MPa

Maximum Operating Temperature

+121°C

Setting Time

60min

Operating Temperature Range

→ +121 °C

Country of Origin

Ireland

Product details

RS Pro Aluminium Filled Epoxy Putty

Our range of RS Pro aluminium filled epoxy putty provides a solid and reliable bond to aluminium and many other metals. It can simply and easily be applied to plenty of situations to make a reliable fix. The epoxy putty can be tapped, drilled, machined and painted over. Painting over your epoxy will futureproof it for a prolonged life.

Features and benefits-

• Cost effective for repairs to aluminium castings, components and equipment.
• Resistant to CFCs and many more chemicals.
• Mix ratio of 9:1
• Dry service temperature maximum - 121°C
• Cure time of just 16 hours to reach full properties.
• Compatible with aluminium and a host of other metals.
• Non – conductive putty.
• Shear strength – 18 MPa

Applications –

Our RS Pro aluminium epoxy putty is intended to be used for efficient and cost effective repairs. It can also be used to repair parts and equipment’s that require an aluminium non-rust finish. The putty is formulated to be a dense mix so you can easily apply it overhead and on vertical surfaces without it dripping of sagging.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

FAQ (Frequently Asked Questions)

Is this aluminium epoxy putty conductive?
No. This material is not conductive.

Can this be used to fill in chips and small holes?
Yes. This product will supply you with a beautiful aluminium finish too.

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.