Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid Carbide Jobber Drill Bit, 3.3mm Diameter, 65 Overall

RS Stock No.: 316-110Brand: RS PRO
View all in Drill Bits

Technical Document

Specifications

Series

8013030330

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

3.3mm

Point Angle

118°

Overall Length

65

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 9.860

BD 9.860 Each (Exc. Vat)

BD 10.846

BD 10.846 Each (inc. VAT)

RS PRO Solid Carbide Jobber Drill Bit, 3.3mm Diameter, 65 Overall

BD 9.860

BD 9.860 Each (Exc. Vat)

BD 10.846

BD 10.846 Each (inc. VAT)

RS PRO Solid Carbide Jobber Drill Bit, 3.3mm Diameter, 65 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8013030330

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

3.3mm

Point Angle

118°

Overall Length

65

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of