RS PRO Solid Core Current Transducer, 200A Input, 13.8mm Bore

RS Stock No.: 210-0636Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Bore Size

13.8mm

Series

CVB201I

Transformer Type

Solid Core

Input Current

200A

Overall Height

55.4mm

Overall Width

83.8mm

Overall Depth

27mm

Minimum Temperature

-25°C

Maximum Temperature

+65°C

Country of Origin

China

Stock information temporarily unavailable.

BD 75.790

BD 75.790 Each (Exc. Vat)

BD 83.369

BD 83.369 Each (inc. VAT)

RS PRO Solid Core Current Transducer, 200A Input, 13.8mm Bore

BD 75.790

BD 75.790 Each (Exc. Vat)

BD 83.369

BD 83.369 Each (inc. VAT)

RS PRO Solid Core Current Transducer, 200A Input, 13.8mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bore Size

13.8mm

Series

CVB201I

Transformer Type

Solid Core

Input Current

200A

Overall Height

55.4mm

Overall Width

83.8mm

Overall Depth

27mm

Minimum Temperature

-25°C

Maximum Temperature

+65°C

Country of Origin

China