RS PRO Solid State Relay, 0.5 A Load, DIN Rail Mount, 60 V Load, 30 V Control

Technical Document
Specifications
Brand
RS ProMaximum Load Current
0.5 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
10 V
Maximum Control Voltage
30 V
Minimum Control Voltage
11 V
Switching Type
DC
Control Voltage Range
11 → 30 V
Minimum Load Current
1 mA
Terminal Type
Screw
Contact Configuration
SPST
Output Device
MOSFET
Load Voltage Range
11 → 60V
Dimensions
6.2 x 73 x 93mm
Depth
73mm
Operating Temperature Range
-25 → +60°C
Off State Leakage Current
<10 μA
Length
6.2mm
Standards Met
CSA, GL, UL
Special Features
Green LED Indicator, Varistor
Height
93mm
Country of Origin
Germany
Product details
MosFet Technology Interface Relay Modules
Interface Solid State Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from _40 to +75. A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
Approvals
UL, CSA, GL
BD 44.110
BD 8.822 Each (In a Pack of 5) (Exc. Vat)
BD 48.521
BD 9.704 Each (In a Pack of 5) (inc. VAT)
5
BD 44.110
BD 8.822 Each (In a Pack of 5) (Exc. Vat)
BD 48.521
BD 9.704 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 8.822 | BD 44.110 |
25 - 45 | BD 8.514 | BD 42.570 |
50+ | BD 8.305 | BD 41.525 |
Technical Document
Specifications
Brand
RS ProMaximum Load Current
0.5 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
10 V
Maximum Control Voltage
30 V
Minimum Control Voltage
11 V
Switching Type
DC
Control Voltage Range
11 → 30 V
Minimum Load Current
1 mA
Terminal Type
Screw
Contact Configuration
SPST
Output Device
MOSFET
Load Voltage Range
11 → 60V
Dimensions
6.2 x 73 x 93mm
Depth
73mm
Operating Temperature Range
-25 → +60°C
Off State Leakage Current
<10 μA
Length
6.2mm
Standards Met
CSA, GL, UL
Special Features
Green LED Indicator, Varistor
Height
93mm
Country of Origin
Germany
Product details
MosFet Technology Interface Relay Modules
Interface Solid State Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from _40 to +75. A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
Approvals
UL, CSA, GL