RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load, 32 V dc Control

RS Stock No.: 253-7282Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

24 Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Minimum Load Current

50 mA rms

Contact Configuration

SPST

Output Device

Triac

Country of Origin

India

Stock information temporarily unavailable.

BD 11.000

BD 11.000 Each (Exc. Vat)

BD 12.100

BD 12.100 Each (inc. VAT)

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load, 32 V dc Control

BD 11.000

BD 11.000 Each (Exc. Vat)

BD 12.100

BD 12.100 Each (inc. VAT)

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

24 Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Minimum Load Current

50 mA rms

Contact Configuration

SPST

Output Device

Triac

Country of Origin

India