RS PRO Solid State Relay, 20 A Load, Panel Mount, 200 V ac/dc Load

RS Stock No.: 230-3311Brand: RS PRODistrelec Article No.: 30406961
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

20 A

Mounting Type

Panel Mount

Maximum Load Voltage

200 V ac/dc

Minimum Load Voltage

1 V ac/dc

Switching Type

DC Switching

Minimum Load Current

5 mA

Contact Configuration

SPST

Output Device

MOSFET

Series

RM1D

Country of Origin

China

Stock information temporarily unavailable.

BD 27.242

BD 27.242 Each (Exc. Vat)

BD 29.966

BD 29.966 Each (inc. VAT)

RS PRO Solid State Relay, 20 A Load, Panel Mount, 200 V ac/dc Load

BD 27.242

BD 27.242 Each (Exc. Vat)

BD 29.966

BD 29.966 Each (inc. VAT)

RS PRO Solid State Relay, 20 A Load, Panel Mount, 200 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

20 A

Mounting Type

Panel Mount

Maximum Load Voltage

200 V ac/dc

Minimum Load Voltage

1 V ac/dc

Switching Type

DC Switching

Minimum Load Current

5 mA

Contact Configuration

SPST

Output Device

MOSFET

Series

RM1D

Country of Origin

China