Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

RS Stock No.: 922-5056Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

48 → 480V ac

Maximum Turn On Time

0.1ms

Dimensions

57.2 x 44.5 x 23mm

Depth

44.5mm

Height

23mm

Off State Leakage Current

10 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Country of Origin

Belgium

Product details

RS Pro WG Series DC Input Random Switching SSR

RS Pro WG series random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Random switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input

Stock information temporarily unavailable.

BD 17.860

BD 17.860 Each (Exc. Vat)

BD 19.646

BD 19.646 Each (inc. VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

BD 17.860

BD 17.860 Each (Exc. Vat)

BD 19.646

BD 19.646 Each (inc. VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

48 → 480V ac

Maximum Turn On Time

0.1ms

Dimensions

57.2 x 44.5 x 23mm

Depth

44.5mm

Height

23mm

Off State Leakage Current

10 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Country of Origin

Belgium

Product details

RS Pro WG Series DC Input Random Switching SSR

RS Pro WG series random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Random switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input