Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

RS Stock No.: 922-5078Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

24 → 480V ac

Maximum Turn On Time

11ms

Dimensions

57.2 x 44.5 x 23mm

Depth

44.5mm

Height

23mm

Off State Leakage Current

10 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Country of Origin

Belgium

Product details

RS Pro WG Series DC Input Zero Cross Switching SSR

RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input

Stock information temporarily unavailable.

BD 26.134

BD 26.134 Each (Exc. Vat)

BD 28.747

BD 28.747 Each (inc. VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

BD 26.134

BD 26.134 Each (Exc. Vat)

BD 28.747

BD 28.747 Each (inc. VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

24 → 480V ac

Maximum Turn On Time

11ms

Dimensions

57.2 x 44.5 x 23mm

Depth

44.5mm

Height

23mm

Off State Leakage Current

10 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Country of Origin

Belgium

Product details

RS Pro WG Series DC Input Zero Cross Switching SSR

RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input