RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 922-5191Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Triac

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Standards Met

CE, cULus Recognized

Depth

44.5mm

Country of Origin

Belgium

Product details

RS Pro WG A5 Series DC Input SSR

RS Pro WG A5 series zero cross or random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Zero cross or random switching available
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input

Stock information temporarily unavailable.

BD 13.926

BD 13.926 Each (Exc. Vat)

BD 15.319

BD 15.319 Each (inc. VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

BD 13.926

BD 13.926 Each (Exc. Vat)

BD 15.319

BD 15.319 Each (inc. VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Triac

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Standards Met

CE, cULus Recognized

Depth

44.5mm

Country of Origin

Belgium

Product details

RS Pro WG A5 Series DC Input SSR

RS Pro WG A5 series zero cross or random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Zero cross or random switching available
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input