RS PRO Solid State Relay, 25 Amps Load, Panel Mount, Surface Mount, 480 V rms Load, 32 V dc Control

Technical Document
Specifications
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
480 V rms
Minimum Load Voltage
48 Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Random
Minimum Load Current
50 mA rms
Contact Configuration
SPST
Output Device
SCR
Country of Origin
India
BD 20.075
BD 20.075 Each (Exc. Vat)
BD 22.083
BD 22.083 Each (inc. VAT)
1
BD 20.075
BD 20.075 Each (Exc. Vat)
BD 22.083
BD 22.083 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
480 V rms
Minimum Load Voltage
48 Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Random
Minimum Load Current
50 mA rms
Contact Configuration
SPST
Output Device
SCR
Country of Origin
India