RS PRO Solid State Relay, 45 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 922-4999Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

45 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.4 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

11ms

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Depth

44.5mm

Special Features

Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Operating Temperature Range

-20 → +80°C

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 12.282

BD 12.282 Each (Exc. Vat)

BD 13.510

BD 13.510 Each (inc. VAT)

RS PRO Solid State Relay, 45 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

BD 12.282

BD 12.282 Each (Exc. Vat)

BD 13.510

BD 13.510 Each (inc. VAT)

RS PRO Solid State Relay, 45 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

45 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.4 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

11ms

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Depth

44.5mm

Special Features

Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Operating Temperature Range

-20 → +80°C

Country of Origin

Belgium