Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid State Relay, 75 Amps Load, Panel Mount, Surface Mount, 600 V rms Load

RS Stock No.: 253-7316Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

75 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 Vrms

Switching Type

Random

Minimum Load Current

200 mArms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India

Stock information temporarily unavailable.

BD 50.792

BD 50.792 Each (Exc. Vat)

BD 55.871

BD 55.871 Each (inc. VAT)

RS PRO Solid State Relay, 75 Amps Load, Panel Mount, Surface Mount, 600 V rms Load

BD 50.792

BD 50.792 Each (Exc. Vat)

BD 55.871

BD 55.871 Each (inc. VAT)

RS PRO Solid State Relay, 75 Amps Load, Panel Mount, Surface Mount, 600 V rms Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

75 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 Vrms

Switching Type

Random

Minimum Load Current

200 mArms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India