RS PRO Sounder Beacon, 24 V, IP44, 114dB at 1 Metre

RS Stock No.: 199-9772Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V

Current Type

DC

Decibels at 1 Metre

114dB

Housing Colour

Red

Number Of Tones

32

IP Rating

IP44

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 26.158

BD 26.158 Each (Exc. Vat)

BD 28.774

BD 28.774 Each (inc. VAT)

RS PRO Sounder Beacon, 24 V, IP44, 114dB at 1 Metre

BD 26.158

BD 26.158 Each (Exc. Vat)

BD 28.774

BD 28.774 Each (inc. VAT)

RS PRO Sounder Beacon, 24 V, IP44, 114dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V

Current Type

DC

Decibels at 1 Metre

114dB

Housing Colour

Red

Number Of Tones

32

IP Rating

IP44

Country of Origin

Taiwan, Province Of China