RS PRO, SP 10 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 265-7676Brand: RS PRODistrelec Article No.: 30419244
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

SP

Normal State Configuration

4CO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

10

Terminal Type

Screw

Angle of Throw

30°

Length

50mm

Width

50mm

Depth

85.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 85.5mm

Distrelec Product Id

30419244

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

BD 13.695

BD 13.695 Each (Exc. Vat)

BD 15.065

BD 15.065 Each (inc. VAT)

RS PRO, SP 10 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

BD 13.695

BD 13.695 Each (Exc. Vat)

BD 15.065

BD 15.065 Each (inc. VAT)

RS PRO, SP 10 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

SP

Normal State Configuration

4CO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

10

Terminal Type

Screw

Angle of Throw

30°

Length

50mm

Width

50mm

Depth

85.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 85.5mm

Distrelec Product Id

30419244

Country of Origin

Spain

You may be interested in