RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

Technical Document
Specifications
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
300mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V
Contact Resistance
200 mΩ
Maximum Release Time
0.15ms
Operating Time Including Bounce
0.2 mm
AT Value Range
37 - 71AT
Mounting Type
Surface Mount
Width
2.2mm
Length
7.7mm
Country of Origin
Germany
BD 809.116
BD 809.116 1 Box of 500 (Exc. Vat)
BD 890.028
BD 890.028 1 Box of 500 (inc. VAT)
1
BD 809.116
BD 809.116 1 Box of 500 (Exc. Vat)
BD 890.028
BD 890.028 1 Box of 500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
300mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V
Contact Resistance
200 mΩ
Maximum Release Time
0.15ms
Operating Time Including Bounce
0.2 mm
AT Value Range
37 - 71AT
Mounting Type
Surface Mount
Width
2.2mm
Length
7.7mm
Country of Origin
Germany