Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spill Absorbent Pad for Maintenance Use, 18L Capacity, 20 per Pack

RS Stock No.: 771-6392Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Maintenance

Absorbent Capacity

18L

Quantity Per Package

20

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

1.19

Dimensions

495mm x 395mm x 120mm

Country of Origin

United Kingdom

Product details

RS PRO Absorbent, Standard Weight, Maintenance Spill Pad.

RS PRO Standard weight spill absorbent pads are designed for cleaning up general maintenance spills and will absorb anything except aggressive chemicals. The absorbent pads are either black or grey in colour so easily recognisable to be used for general smaller spills and for cleaning down surfaces. The spills pads adhere to industry standards for cleaning up maintenance spills, preventing harm to the environment and your business. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbent pads.
• Maintenance, general spills.
• Work-surface cleaning.
• Industry recognised.
• Black and grey colour – absorbs anything except aggressive chemicals.
• Absorbency 0.9 litres per sheet
• Quick wicking open backed.
• Cover-stock preventing lint sticking to machine parts and tools.
• High tensile strength spun-bound cover-stock.
• Tough and hard-wearing.
• Quick and easy to use.
• Sheet size 48 cm x 38 cm
• Available in packs of 20 or 100 sheets / absorbent pads.

Packs available.

• Stock number 7716373, 100 sheets pack absorbency of 90 litres.
• Stock number 7716392, 20 sheets pack absorbency of 18 litres.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.

What is Spill Control?

Spill control refers to the strategies you put in place to manage a spill of hazardous substances, liquids, or materials into the environment. Spills can happen anywhere within industrial facilities, laboratories, transportation, even in everyday situations so it is essential to prevent and minimise the negative environmental, health and safety impacts associated with a spill.

Why use Absorbent Pads?

RS PRO Absorbent Pads are specifically designed to contain a spill preventing the spread of a liquid or substance quickly and effectively. The absorbent pads are made from materials with a high absorbency retaining a large volume of liquid from the affected surface quickly so reducing the spill spread. Absorbent pads can be easily disposed of safely making the clean-up process simple and quicker plus absorbent pads generate less waste compared to other clean up methods.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Stock information temporarily unavailable.

BD 27.610

BD 27.610 1 Box of 20 (Exc. Vat)

BD 30.371

BD 30.371 1 Box of 20 (inc. VAT)

RS PRO Spill Absorbent Pad for Maintenance Use, 18L Capacity, 20 per Pack

BD 27.610

BD 27.610 1 Box of 20 (Exc. Vat)

BD 30.371

BD 30.371 1 Box of 20 (inc. VAT)

RS PRO Spill Absorbent Pad for Maintenance Use, 18L Capacity, 20 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Maintenance

Absorbent Capacity

18L

Quantity Per Package

20

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

1.19

Dimensions

495mm x 395mm x 120mm

Country of Origin

United Kingdom

Product details

RS PRO Absorbent, Standard Weight, Maintenance Spill Pad.

RS PRO Standard weight spill absorbent pads are designed for cleaning up general maintenance spills and will absorb anything except aggressive chemicals. The absorbent pads are either black or grey in colour so easily recognisable to be used for general smaller spills and for cleaning down surfaces. The spills pads adhere to industry standards for cleaning up maintenance spills, preventing harm to the environment and your business. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbent pads.
• Maintenance, general spills.
• Work-surface cleaning.
• Industry recognised.
• Black and grey colour – absorbs anything except aggressive chemicals.
• Absorbency 0.9 litres per sheet
• Quick wicking open backed.
• Cover-stock preventing lint sticking to machine parts and tools.
• High tensile strength spun-bound cover-stock.
• Tough and hard-wearing.
• Quick and easy to use.
• Sheet size 48 cm x 38 cm
• Available in packs of 20 or 100 sheets / absorbent pads.

Packs available.

• Stock number 7716373, 100 sheets pack absorbency of 90 litres.
• Stock number 7716392, 20 sheets pack absorbency of 18 litres.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.

What is Spill Control?

Spill control refers to the strategies you put in place to manage a spill of hazardous substances, liquids, or materials into the environment. Spills can happen anywhere within industrial facilities, laboratories, transportation, even in everyday situations so it is essential to prevent and minimise the negative environmental, health and safety impacts associated with a spill.

Why use Absorbent Pads?

RS PRO Absorbent Pads are specifically designed to contain a spill preventing the spread of a liquid or substance quickly and effectively. The absorbent pads are made from materials with a high absorbency retaining a large volume of liquid from the affected surface quickly so reducing the spill spread. Absorbent pads can be easily disposed of safely making the clean-up process simple and quicker plus absorbent pads generate less waste compared to other clean up methods.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.