Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spill Absorbent Pad for Oil Use, 60L Capacity, 100 per Pack

RS Stock No.: 189-0032Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Oil

Absorbent Capacity

60L

Quantity Per Package

100

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

4.3

Dimensions

505 x 405 x 300mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 61.292

BD 61.292 1 Box of 100 (Exc. Vat)

BD 67.421

BD 67.421 1 Box of 100 (inc. VAT)

RS PRO Spill Absorbent Pad for Oil Use, 60L Capacity, 100 per Pack

BD 61.292

BD 61.292 1 Box of 100 (Exc. Vat)

BD 67.421

BD 67.421 1 Box of 100 (inc. VAT)

RS PRO Spill Absorbent Pad for Oil Use, 60L Capacity, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Oil

Absorbent Capacity

60L

Quantity Per Package

100

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

4.3

Dimensions

505 x 405 x 300mm

Country of Origin

France

You may be interested in