RS PRO Spill Absorbent Roll for Chemical Use, 50L Capacity, 1 per Pack

RS Stock No.: 189-0038Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Application

Chemical

Absorbent Capacity

50L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

3.5

Dimensions

505 x 405 x 300mm

Country of Origin

France

Stock information temporarily unavailable.

BD 72.853

BD 72.853 Each (Exc. Vat)

BD 80.138

BD 80.138 Each (inc. VAT)

RS PRO Spill Absorbent Roll for Chemical Use, 50L Capacity, 1 per Pack

BD 72.853

BD 72.853 Each (Exc. Vat)

BD 80.138

BD 80.138 Each (inc. VAT)

RS PRO Spill Absorbent Roll for Chemical Use, 50L Capacity, 1 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Application

Chemical

Absorbent Capacity

50L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

3.5

Dimensions

505 x 405 x 300mm

Country of Origin

France