RS PRO Spill Absorbent Roll for Maintenance Use, 100L Capacity, 1 per Pack

RS Stock No.: 872-5710Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Application

Maintenance

Absorbent Capacity

100L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

5.8

Dimensions

495mm x 395mm x 420mm

Country of Origin

United Kingdom

Product details

RS PRO Spill Absorbent Roll – Heavy Duty Maintenance

The RS PRO maintenance absorbent roll is engineered for efficient clean-up and absorption of various industrial fluids, including oils and fuels. Its perforated design allows users to easily tear off smaller sections as needed. One side of the roll features a low-lint layer, making it ideal for wiping tools and equipment. The heavy-weight version is perfect for medium to large spills, while the light-weight version is recommended for smaller spills and surface wiping.

Features and Benefits

  • Bonded & perforated

  • Low lint surface on one side

  • Rapid absorption

  • Compatible with water, chemicals, fuels & oils

  • 100L capacity

Dimensions

  • 495 mm x 395 mm x 420 mm

Applications

  • Water, Chemicals, Fuels & Oils, applications

  • Machine maintenance

  • Workshops

  • Commercial garages

  • Agricultural industry

Stock information temporarily unavailable.

BD 96.151

BD 96.151 Each (Exc. Vat)

BD 105.766

BD 105.766 Each (inc. VAT)

RS PRO Spill Absorbent Roll for Maintenance Use, 100L Capacity, 1 per Pack

BD 96.151

BD 96.151 Each (Exc. Vat)

BD 105.766

BD 105.766 Each (inc. VAT)

RS PRO Spill Absorbent Roll for Maintenance Use, 100L Capacity, 1 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Application

Maintenance

Absorbent Capacity

100L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

5.8

Dimensions

495mm x 395mm x 420mm

Country of Origin

United Kingdom

Product details

RS PRO Spill Absorbent Roll – Heavy Duty Maintenance

The RS PRO maintenance absorbent roll is engineered for efficient clean-up and absorption of various industrial fluids, including oils and fuels. Its perforated design allows users to easily tear off smaller sections as needed. One side of the roll features a low-lint layer, making it ideal for wiping tools and equipment. The heavy-weight version is perfect for medium to large spills, while the light-weight version is recommended for smaller spills and surface wiping.

Features and Benefits

  • Bonded & perforated

  • Low lint surface on one side

  • Rapid absorption

  • Compatible with water, chemicals, fuels & oils

  • 100L capacity

Dimensions

  • 495 mm x 395 mm x 420 mm

Applications

  • Water, Chemicals, Fuels & Oils, applications

  • Machine maintenance

  • Workshops

  • Commercial garages

  • Agricultural industry