RS PRO Spill Absorbent Sock for Chemical Use, 40L Capacity, 10 per Pack

Technical Document
Specifications
Brand
RS ProType
Sock
Application
Chemical
Absorbent Capacity
40L
Quantity Per Package
10
Trade Name
RS PRO
Colour
Yellow
Material
Cellulose
Weight
3.25
Dimensions
600 x 450 x 520mm
Country of Origin
United Kingdom
BD 62.662
BD 62.662 1 Box of 10 (Exc. Vat)
BD 68.928
BD 68.928 1 Box of 10 (inc. VAT)
1
BD 62.662
BD 62.662 1 Box of 10 (Exc. Vat)
BD 68.928
BD 68.928 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Sock
Application
Chemical
Absorbent Capacity
40L
Quantity Per Package
10
Trade Name
RS PRO
Colour
Yellow
Material
Cellulose
Weight
3.25
Dimensions
600 x 450 x 520mm
Country of Origin
United Kingdom