RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft

Technical Document
Specifications
Brand
RS ProLength
13.51mm
Accessory Type
Spindle Lock
For Use With
3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
Country of Origin
Taiwan, Province Of China
Product details
Surface Mounting Spindle Locks
Nickel-plated brass 'collect' type shaft locks
Suits standard 0.375 in bushes with 32 t.p.i. Whit. thread and 0.25 in shaft
BD 9.056
BD 1.811 Each (In a Pack of 5) (Exc. Vat)
BD 9.962
BD 1.992 Each (In a Pack of 5) (inc. VAT)
5
BD 9.056
BD 1.811 Each (In a Pack of 5) (Exc. Vat)
BD 9.962
BD 1.992 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.811 | BD 9.056 |
50 - 245 | BD 1.570 | BD 7.849 |
250 - 495 | BD 1.423 | BD 7.114 |
500+ | BD 1.360 | BD 6.799 |
Technical Document
Specifications
Brand
RS ProLength
13.51mm
Accessory Type
Spindle Lock
For Use With
3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
Country of Origin
Taiwan, Province Of China
Product details
Surface Mounting Spindle Locks
Nickel-plated brass 'collect' type shaft locks
Suits standard 0.375 in bushes with 32 t.p.i. Whit. thread and 0.25 in shaft