Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spiral Wrap, I.D 15mm, 16mm PP

RS Stock No.: 214-4061Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

15mm

Maximum Cable Diameter

16mm

Colour

White

Internal Diameter

15mm

Material

PP

Maximum Bundle Diameter

16mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Wall Thickness

0.8mm

Length

25m

Series

Split Wrapping Band

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.045

BD 37.045 1 Bag of 25 Metres (Exc. Vat)

BD 40.749

BD 40.749 1 Bag of 25 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 15mm, 16mm PP

BD 37.045

BD 37.045 1 Bag of 25 Metres (Exc. Vat)

BD 40.749

BD 40.749 1 Bag of 25 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 15mm, 16mm PP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

15mm

Maximum Cable Diameter

16mm

Colour

White

Internal Diameter

15mm

Material

PP

Maximum Bundle Diameter

16mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Wall Thickness

0.8mm

Length

25m

Series

Split Wrapping Band

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more