Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene

RS Stock No.: 214-4066Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

6mm

Colour

Natural

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.6mm

Length

25m

Series

Spiral Wrapping Band

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
BD 3.0261 Reel of 5 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 13.860

BD 13.860 1 Bag of 25 Metres (Exc. Vat)

BD 15.246

BD 15.246 1 Bag of 25 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene

BD 13.860

BD 13.860 1 Bag of 25 Metres (Exc. Vat)

BD 15.246

BD 15.246 1 Bag of 25 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
BD 3.0261 Reel of 5 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

6mm

Colour

Natural

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.6mm

Length

25m

Series

Spiral Wrapping Band

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
BD 3.0261 Reel of 5 Metres (Exc. Vat)