Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene

RS Stock No.: 214-4071Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

25mm

Colour

White

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.6mm

Length

30.5m

Series

Spiral Wrapping Band

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 14.900

BD 14.900 1 Reel of 31 Metres (Exc. Vat)

BD 16.390

BD 16.390 1 Reel of 31 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene

BD 14.900

BD 14.900 1 Reel of 31 Metres (Exc. Vat)

BD 16.390

BD 16.390 1 Reel of 31 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

25mm

Colour

White

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.6mm

Length

30.5m

Series

Spiral Wrapping Band

Country of Origin

Taiwan, Province Of China