RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene

RS Stock No.: 811-7660Brand: RS PRODistrelec Article No.: 30404930
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Colour

Black

Internal Diameter

6mm

Material

Polyethylene

Maximum Bundle Diameter

30mm

Wall Thickness

0.75mm

Length

30.5m

Distrelec Product Id

30404930

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 20.334

BD 20.334 1 Reel of 30 Metres (Exc. Vat)

BD 22.367

BD 22.367 1 Reel of 30 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene

BD 20.334

BD 20.334 1 Reel of 30 Metres (Exc. Vat)

BD 22.367

BD 22.367 1 Reel of 30 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 20.334
15 - 24BD 19.850
25 - 49BD 19.602
50+BD 19.569
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Colour

Black

Internal Diameter

6mm

Material

Polyethylene

Maximum Bundle Diameter

30mm

Wall Thickness

0.75mm

Length

30.5m

Distrelec Product Id

30404930

Country of Origin

Taiwan, Province Of China

You may be interested in