RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

Technical Document
Specifications
Brand
RS ProWire Size
0.5 → 1.5 mm², 22 → 16 AWG
Minimum Wire Size mm²
0.5mm²
Overall Length
27.3mm
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
3.2mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Colour
Red
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
BD 5.250
BD 0.052 Each (In a Bag of 100) (Exc. Vat)
BD 5.775
BD 0.057 Each (In a Bag of 100) (inc. VAT)
100
BD 5.250
BD 0.052 Each (In a Bag of 100) (Exc. Vat)
BD 5.775
BD 0.057 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.052 | BD 5.250 |
1000 - 1900 | BD 0.052 | BD 5.250 |
2000 - 4900 | BD 0.047 | BD 4.725 |
5000+ | BD 0.042 | BD 4.200 |
Technical Document
Specifications
Brand
RS ProWire Size
0.5 → 1.5 mm², 22 → 16 AWG
Minimum Wire Size mm²
0.5mm²
Overall Length
27.3mm
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
3.2mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Colour
Red
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China