Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

RS Stock No.: 178-7219Brand: RS PRODistrelec Article No.: 30418176
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

25.2mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Nylon

Contact Material

Copper

Distrelec Product Id

30418176

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 5.500

BD 0.055 Each (In a Bag of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Bag of 100) (inc. VAT)

RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

BD 5.500

BD 0.055 Each (In a Bag of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Bag of 100) (inc. VAT)

RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900BD 0.055BD 5.500
1000 - 1900BD 0.050BD 4.950
2000 - 4900BD 0.044BD 4.400
5000+BD 0.044BD 4.400
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

25.2mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Nylon

Contact Material

Copper

Distrelec Product Id

30418176

Country of Origin

Taiwan, Province Of China

You may be interested in