RS PRO Splice Connector, Red, Insulated, Tin 0.5 → 0.75 mm², 26 → 22 AWG

Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 0.75 mm², 26 → 22 AWG
Maximum Wire Size mm²
0.75mm²
Overall Length
33mm
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Insulation
Insulated
Colour
Red
Insulation Material
PP
Contact Material
Brass
Contact Plating
Tin
Thickness
19.4mm
Country of Origin
Taiwan, Province Of China
BD 5.512
BD 0.110 Each (In a Bag of 50) (Exc. Vat)
BD 6.063
BD 0.121 Each (In a Bag of 50) (inc. VAT)
50
BD 5.512
BD 0.110 Each (In a Bag of 50) (Exc. Vat)
BD 6.063
BD 0.121 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | BD 0.110 | BD 5.512 |
500 - 950 | BD 0.100 | BD 4.988 |
1000 - 2450 | BD 0.094 | BD 4.725 |
2500+ | BD 0.089 | BD 4.462 |
Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 0.75 mm², 26 → 22 AWG
Maximum Wire Size mm²
0.75mm²
Overall Length
33mm
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Insulation
Insulated
Colour
Red
Insulation Material
PP
Contact Material
Brass
Contact Plating
Tin
Thickness
19.4mm
Country of Origin
Taiwan, Province Of China