RS PRO Split Core Current Sensor, 120A Input, 333 mV Output, 16mm Bore

Technical Document
Specifications
Brand
RS ProBore Size
16mm
Transformer Type
Split Core
Input Current
120A
Output Current
333 mV
Overall Height
46mm
Overall Width
39mm
Overall Depth
31mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Mounting Type
Cable Tie
Dimensions
46 x 39 x 31 mm
Country of Origin
China
BD 12.304
BD 12.304 Each (Exc. Vat)
BD 13.534
BD 13.534 Each (inc. VAT)
1
BD 12.304
BD 12.304 Each (Exc. Vat)
BD 13.534
BD 13.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBore Size
16mm
Transformer Type
Split Core
Input Current
120A
Output Current
333 mV
Overall Height
46mm
Overall Width
39mm
Overall Depth
31mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Mounting Type
Cable Tie
Dimensions
46 x 39 x 31 mm
Country of Origin
China